846-020-521-212

Heilind Number:EDA846-020-521-212
Manufacturer:EDAC
Manufacturer Number:846-020-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at .125 inches, they ensure reliable signal transmission across 20 positions. Perfect for board-to-board PCB applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless connectivity in your projects.