846-020-521-604

Heilind Number:EDA846-020-521-604
Manufacturer:EDAC
Manufacturer Number:846-020-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-604

Detailed Description

Enhance the performance of your electronics with these High Temp Card Edge Connectors. Designed for seamless connectivity, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer easy integration onto PCBs. The straight mount orientation and 20 positions cater to a variety of applications, while the operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in these connectors for efficient and secure board-to-board connectivity.