846-020-521-607

Heilind Number:EDA846-020-521-607
Manufacturer:EDAC
Manufacturer Number:846-020-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-607

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring unparalleled performance even in the most demanding environments. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. Each connector features 20 contact positions, crafted from high-quality Copper Alloy for optimal conductivity. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Elevate your PCB design with these essential components, guaranteeing efficient signal transmission and robust connectivity.