846-020-521-608

Heilind Number:EDA846-020-521-608
Manufacturer:EDAC
Manufacturer Number:846-020-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 20 positions, ensuring seamless integration on your boards. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only adds a pop of color but also guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The contact material, made of Copper Alloy, offers superior conductivity and reliability. Whether for industrial or commercial use, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in our product to streamline your board-to-board connections efficiently.