846-020-521-802

Heilind Number:EDA846-020-521-802
Manufacturer:EDAC
Manufacturer Number:846-020-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a dual-row configuration and a total of 20 positions, they offer ample connectivity for your applications. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various industries, from automotive to telecommunications. Their .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Choose the straight mount orientation for seamless installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.