846-020-521-803

Heilind Number:EDA846-020-521-803
Manufacturer:EDAC
Manufacturer Number:846-020-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors boast a 3A amperage capacity and are housed in UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable and efficient board-to-board connectivity. With 20 positions and a straight mount orientation, they are perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and functionality. Elevate your projects with these essential components.