846-020-521-804

Heilind Number:EDA846-020-521-804
Manufacturer:EDAC
Manufacturer Number:846-020-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a 3A amperage capacity and copper alloy contact material, they offer efficient power transmission. The double-row configuration with 20 positions provides ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 degrees Celsius, making them ideal for a wide range of applications in various industries. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional toolkit.