846-020-521-807

Heilind Number:EDA846-020-521-807
Manufacturer:EDAC
Manufacturer Number:846-020-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-807

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a current rating of 3 A and dual rows for increased functionality, these connectors offer reliable power transmission. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for secure PCB attachment. Featuring twenty positions in a straight mount orientation, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and efficient electronic systems.