846-020-521-812

Heilind Number:EDA846-020-521-812
Manufacturer:EDAC
Manufacturer Number:846-020-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-812

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for reliable performance in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they ensure secure power transmission. The dual-row configuration with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with this essential component.