846-020-522-101

Heilind Number:EDA846-020-522-101
Manufacturer:EDAC
Manufacturer Number:846-020-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 20 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 rated Diallyl Phthalate housing and copper alloy contacts, they guarantee reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting, these connectors offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Upgrade your connectivity solutions with these robust and efficient connectors.