846-020-522-102

Heilind Number:EDA846-020-522-102
Manufacturer:EDAC
Manufacturer Number:846-020-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-102

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 20 positions and a pitch of .125 inches, ensuring secure and efficient board-to-board PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate, they offer reliable durability even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, these connectors are a vital component for maintaining seamless electronic systems. Elevate your connectivity standards with our high-temp Card Edge Connectors.