846-020-522-103

Heilind Number:EDA846-020-522-103
Manufacturer:EDAC
Manufacturer Number:846-020-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-103

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts capable of handling up to 3 A of power. With a single row design and a pitch of .125 inches, they offer precise and secure board-to-board connections. The 20-position layout ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your critical electronic applications. Upgrade your PCB assembly with confidence, knowing that our Card Edge Connectors deliver the quality and performance you need.