846-020-522-104

Heilind Number:EDA846-020-522-104
Manufacturer:EDAC
Manufacturer Number:846-020-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance under extreme conditions. The copper alloy contact material, with a high amperage rating of 3 A, guarantees efficient power transmission. With a single row configuration and a compact pitch of .125 inches, they offer seamless integration into your PCB setups. Boasting a total of 20 positions, these connectors facilitate complex board-to-board connections with ease. Engineered for versatility, they support straight mount orientation, making installation hassle-free. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for your electronic assemblies. Trust in their quality and efficiency for your connectivity needs.