846-020-522-108

Heilind Number:EDA846-020-522-108
Manufacturer:EDAC
Manufacturer Number:846-020-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors offer robust durability. With a single row configuration and 20 positions, they ensure seamless connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Trust in our connectors for secure and high-quality board-to-board connections.