846-020-522-201

Heilind Number:EDA846-020-522-201
Manufacturer:EDAC
Manufacturer Number:846-020-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from durable UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for a variety of applications. With a total of 20 positions and straight mount orientation, these connectors ensure secure and reliable board-to-board connections. Operating flawlessly in a wide temperature range of -40 to 105°C, they guarantee consistent performance even in harsh environments. Upgrade your setup with these essential components, a perfect choice for demanding electronic projects.