846-020-522-207

Heilind Number:EDA846-020-522-207
Manufacturer:EDAC
Manufacturer Number:846-020-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 20 positions, they provide ample connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. The straight mount orientation and green color make them easy to install and identify. Elevate your connectivity solutions with these high-quality connectors.