846-020-522-212

Heilind Number:EDA846-020-522-212
Manufacturer:EDAC
Manufacturer Number:846-020-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, they guarantee secure and efficient power transmission. The two rows of 20 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.