846-020-522-604

Heilind Number:EDA846-020-522-604
Manufacturer:EDAC
Manufacturer Number:846-020-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-604

Detailed Description

Enhance your connection solutions with these high-temp card edge connectors in a vibrant green hue. Engineered for optimal performance, each connector features a single row design with 20 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing material. Conductivity is ensured through copper alloy contacts, allowing for a reliable amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for seamless integration, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a variety of applications. Trust in their quality for your PCB connectivity needs.