846-020-522-802

Heilind Number:EDA846-020-522-802
Manufacturer:EDAC
Manufacturer Number:846-020-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors are essential for seamless board-to-board integration. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, they provide both visual appeal and superior fire resistance. Each connector features two rows of high-performance Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With 20 positions available, you have ample room for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these premium connectors and experience enhanced performance and stability.