846-020-522-803

Heilind Number:EDA846-020-522-803
Manufacturer:EDAC
Manufacturer Number:846-020-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-803

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a robust UL 94V-0 Diallyl Phthalate housing material. With a 2-row configuration and 20 positions, they offer ample connectivity options for your PCB assembly. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105 °C, making them ideal for high-temperature environments. Upgrade your PCB design with these versatile connectors that guarantee performance and longevity.