846-020-522-804

Heilind Number:EDA846-020-522-804
Manufacturer:EDAC
Manufacturer Number:846-020-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only deliver on functionality but also add a pop of color to your setup. With an amperage rating of 3A and housing material compliant with UL 94V-0 Diallyl Phthalate standards, you can trust in their safety and reliability. The two rows of copper alloy contacts provide seamless transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Offering 20 positions for extensive connectivity options, these connectors are perfect for board-to-board setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your PCB assembly with these essential components.