846-020-522-808

Heilind Number:EDA846-020-522-808
Manufacturer:EDAC
Manufacturer Number:846-020-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a rugged housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the straight mount orientation simplifies installation. Boasting 20 positions, these connectors facilitate efficient data transfer in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee durability and stability. Elevate your connectivity solutions with these cutting-edge connectors.