846-020-526-101

Heilind Number:EDA846-020-526-101
Manufacturer:EDAC
Manufacturer Number:846-020-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-526-101

Detailed Description

Enhance your high-temperature electronic connections with these durable green Card Edge Connectors. Designed for top performance in demanding environments, they feature a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches, accommodating 20 positions. Crafted from reliable Copper Alloy, these connectors ensure efficient signal transmission. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for a range of applications, these connectors are a must-have for your PCB assembly projects.