846-020-526-102

Heilind Number:EDA846-020-526-102
Manufacturer:EDAC
Manufacturer Number:846-020-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 20 positions, they offer seamless integration on your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial applications requiring durability and high performance. Upgrade your PCB setup with these robust and efficient connectors.