846-020-526-802

Heilind Number:EDA846-020-526-802
Manufacturer:EDAC
Manufacturer Number:846-020-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-526-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also durable and efficient, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure secure and stable connections. With two rows and 20 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether you need straight mount orientation or versatility in board-to-board connections, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for applications where performance under extreme conditions is essential. Trust in our Card Edge Connectors to meet your connectivity needs with quality and reliability.