846-020-526-812

Heilind Number:EDA846-020-526-812
Manufacturer:EDAC
Manufacturer Number:846-020-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-526-812

Detailed Description

Enhance your high-temperature connectivity with our durable Green Card Edge Connectors. Designed for optimal performance, these connectors feature a 3A amperage capacity and a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, a .125-inch pitch, and .2-inch row spacing, they provide secure and efficient board-to-board connections. Boasting 20 positions and a straight mount orientation, they are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your PCB assembly needs. Trust in our superior quality and craftsmanship to keep your systems running smoothly.