846-020-540-101

Heilind Number:EDA846-020-540-101
Manufacturer:EDAC
Manufacturer Number:846-020-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 20 copper alloy contacts, each capable of carrying up to 3A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stable connectivity in any environment. Upgrade your PCB assembly with these top-of-the-line components.