846-020-540-212

Heilind Number:EDA846-020-540-212
Manufacturer:EDAC
Manufacturer Number:846-020-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-540-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double-row configuration and a total of 20 positions, they offer ample connectivity options for your PCBs. The contact material, made from Copper Alloy, guarantees secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and durability of our Card Edge Connectors to keep your connections secure.