846-020-540-603

Heilind Number:EDA846-020-540-603
Manufacturer:EDAC
Manufacturer Number:846-020-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-540-603

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a sleek single-row design and a compact .125-inch pitch, they offer seamless integration for your 20-position connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Whether for industrial or commercial use, these connectors are engineered to excel, with an operating temperature range of -40 to 105 °C. Trust in our innovative technology to power your projects forward.