846-020-540-802

Heilind Number:EDA846-020-540-802
Manufacturer:EDAC
Manufacturer Number:846-020-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-540-802

Detailed Description

Enhance temperature resilience in your circuit board connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity at all times. With a 2-row configuration and 20 positions, these connectors offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications where durability is paramount. Upgrade your connectivity solution with these robust and efficient Card Edge Connectors.