846-020-540-808

Heilind Number:EDA846-020-540-808
Manufacturer:EDAC
Manufacturer Number:846-020-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-540-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a double-row layout and 20 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.