846-020-541-101

Heilind Number:EDA846-020-541-101
Manufacturer:EDAC
Manufacturer Number:846-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-101

Detailed Description

Upgrade your electronics with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure and reliable connection with a 3A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and conductivity. Featuring a single row layout with 20 positions and a pitch of .125 inches, they are ideal for PCB applications. With an operating temperature range of -40 to 105°C, these connectors guarantee reliable operation even in harsh environments. Whether for industrial or commercial use, these connectors are a must-have for seamless board-to-board connections. Trust in our products for top-notch quality and performance.