846-020-541-102

Heilind Number:EDA846-020-541-102
Manufacturer:EDAC
Manufacturer Number:846-020-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and a single row layout with 20 positions. Made from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. The contact material, a robust Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation simplifies installation, while their 3A amperage capacity makes them suitable for various power requirements. Elevate your PCB connections with these high-performance Card Edge Connectors.