846-020-541-103

Heilind Number:EDA846-020-541-103
Manufacturer:EDAC
Manufacturer Number:846-020-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in harsh conditions. Featuring a single row configuration with a pitch of .125 inches and 20 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and .2-inch row spacing facilitate easy installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications where temperature fluctuations are common. Upgrade your connectivity solutions with these robust and efficient connectors, perfect for various industrial and electronic setups.