846-020-541-107

Heilind Number:EDA846-020-541-107
Manufacturer:EDAC
Manufacturer Number:846-020-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-107

Detailed Description

Enhance your high-temperature connectivity solutions with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 20 positions, these connectors offer secure and efficient board-to-board PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with these high-quality connectors.