846-020-541-108

Heilind Number:EDA846-020-541-108
Manufacturer:EDAC
Manufacturer Number:846-020-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-108

Detailed Description

Discover our High Temp Card Edge Connectors in a vibrant green hue, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable connectivity for your electronic devices. Featuring a single row layout with 20 positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors are ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for applications requiring high temperature resistance. Explore our range of Card Edge Connectors and elevate your electronic designs with dependable connectivity solutions.