846-020-541-207

Heilind Number:EDA846-020-541-207
Manufacturer:EDAC
Manufacturer Number:846-020-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-207

Detailed Description

Enhance connectivity in your high-temperature applications with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in extreme conditions. With a low pitch of .125 inches and 20 positions spread across 2 rows, they provide seamless board-to-board connectivity. The straight mount orientation and copper alloy contact material guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of industrial settings. Upgrade your PCB assembly with these high-performance connectors, a must-have in your toolkit for efficient and reliable electronic connections.