846-020-541-602

Heilind Number:EDA846-020-541-602
Manufacturer:EDAC
Manufacturer Number:846-020-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer reliable power transfer with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and stability in operation. With a single row design and a pitch of .125 inches, they provide seamless integration on your board. The 20 positions allow for versatile connection options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any high-performance electronic setup. Explore our complete range of connectors for all your PCB connection needs.