846-020-541-604

Heilind Number:EDA846-020-541-604
Manufacturer:EDAC
Manufacturer Number:846-020-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-604

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 20 positions, they offer seamless integration for your PCB applications. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our quality assurance and elevate your connectivity experience.