846-020-541-608

Heilind Number:EDA846-020-541-608
Manufacturer:EDAC
Manufacturer Number:846-020-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 20 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and efficient PCB connections. Upgrade your setup today with our top-of-the-line Card Edge Connectors.