846-020-541-802

Heilind Number:EDA846-020-541-802
Manufacturer:EDAC
Manufacturer Number:846-020-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-802

Detailed Description

Enhance the efficiency of your high-temperature circuitry with our High Temp Card Edge Connectors. With a sleek green finish, these connectors are not just visually appealing but also durable, thanks to the UL 94V-0 Diallyl Phthalate housing material. Each connector boasts a 3A amperage capacity and features two rows of copper alloy contacts, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 20 positions available for seamless integration. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.