846-020-541-803

Heilind Number:EDA846-020-541-803
Manufacturer:EDAC
Manufacturer Number:846-020-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not just durable but also environmentally friendly. With a contact material crafted from Copper Alloy, they ensure reliable and efficient power transmission, supporting an amperage of 3A. The double-row design with 20 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, offers versatile connectivity options. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. The straight mount orientation simplifies installation, making them a perfect choice for your PCB assembly needs. Elevate your connection solutions with our high-performance Card Edge Connectors.