846-020-541-804

Heilind Number:EDA846-020-541-804
Manufacturer:EDAC
Manufacturer Number:846-020-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-804

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. The vibrant green housing, made from UL 94V-0 Diallyl Phthalate, not only offers durability but also ensures compliance with safety standards. With a low pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient board-to-board connections. Featuring two rows and 20 positions, they are perfect for applications requiring multiple connections. The straight mount orientation simplifies installation, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industries. Trust in our high-quality connectors to meet your connectivity needs with precision and performance.