846-020-541-808

Heilind Number:EDA846-020-541-808
Manufacturer:EDAC
Manufacturer Number:846-020-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and twenty positions, these connectors offer ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Whether you're working on industrial machinery or electronic devices, trust in the quality and precision of these connectors to deliver seamless board-to-board connections.