846-020-541-812

Heilind Number:EDA846-020-541-812
Manufacturer:EDAC
Manufacturer Number:846-020-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability even in the most demanding environments. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The dual-row configuration with a pitch of .125 inches and row spacing of .2 inches offers seamless integration into your PCB setup, with 20 positions available for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for industrial applications where reliability is paramount. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.