846-020-555-207

Heilind Number:EDA846-020-555-207
Manufacturer:EDAC
Manufacturer Number:846-020-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-555-207

Detailed Description

Upgrade your high-temperature electronic connections with these top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a double-row configuration offering 20 positions and a pitch of .125 inches, they ensure seamless connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliability even in extreme conditions. Whether for industrial or commercial applications, trust in their straight mount orientation for efficient and secure installation. Upgrade your PCB connections with the quality and resilience of these green Card Edge Connectors.