846-020-555-802

Heilind Number:EDA846-020-555-802
Manufacturer:EDAC
Manufacturer Number:846-020-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-555-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed to deliver reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. Featuring two rows of contacts made of high-quality Copper Alloy, they ensure seamless connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the straight mount orientation offers easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connectors to provide a secure and efficient connection solution.