846-020-555-803

Heilind Number:EDA846-020-555-803
Manufacturer:EDAC
Manufacturer Number:846-020-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row design with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight-mount installations, these connectors maintain their integrity even in extreme temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connectors for seamless board-to-board PCB connections.