846-020-555-808

Heilind Number:EDA846-020-555-808
Manufacturer:EDAC
Manufacturer Number:846-020-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-555-808

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of copper alloy contacts, each offering a pitch of .125 inches and spaced .2 inches apart, they provide reliable and efficient connections for your PCB needs. The straight mount orientation and 20-position layout make them versatile and easy to integrate into your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure consistent performance even in demanding environments. Explore our selection of connectors and elevate your PCB connectivity experience.