846-020-555-812

Heilind Number:EDA846-020-555-812
Manufacturer:EDAC
Manufacturer Number:846-020-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-555-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With a dual-row configuration and 20 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature environments. Choose straight mount orientation for easy integration into your PCB assemblies. Trust in our connectors for secure and efficient board-to-board connections in your electronic designs.